Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

LT1004IS8-2.5 | |
|---|---|
DigiKey Part Number | LT1004IS8-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LT1004IS8-2.5 |
Description | IC VREF SHUNT 2.5V 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1004IS8-2.5 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tube | Current - Cathode 20 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SO |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.8% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1004IS8-2.5#PBF | Analog Devices Inc. | 211 | LT1004IS8-2.5#PBF-ND | 7,81000 € | Direct |
| LT1004ID-2-5 | Texas Instruments | 614 | 296-9584-5-ND | 1,29000 € | Direct |
| LT1004IDG4-2-5 | Texas Instruments | 7 | LT1004IDG4-2-5-ND | 1,07000 € | Direct |
| LT1004IDR-2-5 | Texas Instruments | 18.624 | 296-46133-1-ND | 1,00000 € | Direct |
| LT1004IDRE4-2-5 | Texas Instruments | 2.500 | 296-LT1004IDRE4-2-5CT-ND | 0,76000 € | Direct |



