
LT1004IDR-2-5 | |
|---|---|
DigiKey Part Number | 296-46133-2-ND - Tape & Reel (TR) 296-46133-1-ND - Cut Tape (CT) 296-46133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1004IDR-2-5 |
Description | IC VREF SHUNT 0.8% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1004IDR-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,66400 € | 16,60 € |
| 100 | 0,58670 € | 58,67 € |
| 250 | 0,54976 € | 137,44 € |
| 500 | 0,52748 € | 263,74 € |
| 1.000 | 0,51615 € | 516,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48916 € | 1.222,90 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

