LT1004CS8-2.5#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.056
Unit Price: 4,26000 €
Datasheet

Direct


Texas Instruments
In Stock: 820
Unit Price: 1,29000 €
Datasheet

Direct


Texas Instruments
In Stock: 9.198
Unit Price: 0,96000 €
Datasheet

Direct


Texas Instruments
In Stock: 4.354
Unit Price: 0,82000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,26494 €
Datasheet

Upgrade


Texas Instruments
In Stock: 624
Unit Price: 1,29000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 7
Unit Price: 1,04000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 19.454
Unit Price: 1,00000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 2.500
Unit Price: 0,76000 €
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 334
Unit Price: 8,62000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 4,19626 €
Datasheet

Similar


Texas Instruments
In Stock: 84
Unit Price: 0,50000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.857
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,13103 €
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1004CS8-2.5#TR

DigiKey Part Number
LT1004CS8-2.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1004CS8-2.5#TR
Description
IC VREF SHUNT 2.5V 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1004CS8-2.5#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.8%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types