LT1002ACN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 17,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 266
Unit Price: 13,00000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 14-PDIP
14 PDIP Pins

LT1002ACN

DigiKey Part Number
LT1002ACN-ND
Manufacturer
Manufacturer Product Number
LT1002ACN
Description
IC OPAMP GP 800KHZ 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1002ACN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
1.53mA (x2 Channels)
Series
Voltage - Supply Span (Min)
6 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
14-DIP (0.300", 7.62mm)
Slew Rate
0.25V/µs
Supplier Device Package
14-PDIP
Gain Bandwidth Product
800 kHz
Base Product Number
Current - Input Bias
600 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1002ACN#PBFAnalog Devices Inc.0LT1002ACN#PBF-ND17,55000 €Direct
OPA2277PTexas Instruments266OPA2277P-ND13,00000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes