Direct
Direct



LF398AN8 | |
|---|---|
DigiKey Part Number | LF398AN8-ND |
Manufacturer | |
Manufacturer Product Number | LF398AN8 |
Description | IC OPAMP SAMPLE HOLD 8DIP |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 4.5mA |
Mfr | Voltage - Supply Span (Min) 10 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 10 nA | Supplier Device Package 8-PDIP |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD781ANZ | Analog Devices Inc. | 32 | AD781ANZ-ND | 39,48000 € | Similar |
| AD781JNZ | Analog Devices Inc. | 315 | AD781JNZ-ND | 31,20000 € | Similar |
| LF398AN/NOPB | Texas Instruments | 342 | LF398AN/NOPB-ND | 3,20000 € | Direct |
| LF398N/NOPB | Texas Instruments | 1.828 | LF398N/NOPB-ND | 2,11000 € | Direct |



