
LF398AN/NOPB | |
|---|---|
DigiKey Part Number | LF398AN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF398AN/NOPB |
Description | IC SAMPL/HOLD 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LF398AN/NOPB Models |
Category | Current - Supply 4.5mA |
Mfr | Voltage - Supply Span (Min) 10 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 10 nA | Supplier Device Package 8-PDIP |
Voltage - Input Offset 1 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,41600 € | 24,16 € |
| 40 | 2,13525 € | 85,41 € |
| 120 | 1,97858 € | 237,43 € |
| 280 | 1,88675 € | 528,29 € |
| 520 | 1,83221 € | 952,75 € |
| 1.000 | 1,78404 € | 1.784,04 € |
| 2.520 | 1,72942 € | 4.358,14 € |
| 5.000 | 1,69716 € | 8.485,80 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

