
IA82510-PDW28I-R-01 | |
|---|---|
DigiKey Part Number | IA82510-PDW28I-R-01-ND |
Manufacturer | |
Manufacturer Product Number | IA82510-PDW28I-R-01 |
Description | IC CONTROLLER ASYNC 28DIP |
Customer Reference | |
Detailed Description | Controller Bus Interface 28-PDIP |
EDA/CAD Models | IA82510-PDW28I-R-01 Models |
Category | Interface Bus |
Manufacturer Analog Devices Inc. | Current - Supply 1.12mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 28-DIP (0.600", 15.24mm) |
DigiKey Programmable Not Verified | Supplier Device Package 28-PDIP |
Function Controller | Base Product Number |

