Similar
Similar
Similar



HMCAD1510 | |
|---|---|
DigiKey Part Number | 1127-1637-ND |
Manufacturer | |
Manufacturer Product Number | HMCAD1510 |
Description | IC ADC 8BIT 48-QFN |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HMCAD1510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 125M, 250M, 500M | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 2V | |
Voltage - Supply, Digital | 1.7V ~ 2V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |




