


HMCAD1511TR | |
|---|---|
DigiKey Part Number | 1127-1648-2-ND - Tape & Reel (TR) 1127-1648-1-ND - Cut Tape (CT) 1127-1648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMCAD1511TR |
Description | IC ADC 8BIT 48-QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 4 Pipelined 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HMCAD1511TR Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 2V |
Number of Bits 8 | Voltage - Supply, Digital 1.7V ~ 2V |
Sampling Rate (Per Second) 250M, 500M, 1G | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 48-VFQFN Exposed Pad |
Data Interface LVDS - Serial | Supplier Device Package 48-QFN (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,06000 € | 90,06 € |
| 10 | 75,46900 € | 754,69 € |
| 25 | 72,36440 € | 1.809,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 64,77126 € | 32.385,63 € |
| Unit Price without VAT: | 90,06000 € |
|---|---|
| Unit Price with VAT: | 107,17140 € |


