Similar
Similar
Similar
Similar




HMCAD1040-80 | |
|---|---|
DigiKey Part Number | 1127-1280-ND |
Manufacturer | |
Manufacturer Product Number | HMCAD1040-80 |
Description | IC ADC 10BIT 64-SMT |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-SMT (9x9) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Bulk | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 1.7V ~ 2V |
Number of Bits 10 | Voltage - Supply, Digital 1.7V ~ 2V |
Sampling Rate (Per Second) 65M, 80M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface Parallel | Supplier Device Package 64-SMT (9x9) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9204BCPZRL7-80 | Analog Devices Inc. | 0 | AD9204BCPZRL7-80TR-ND | 17,93555 € | Similar |
| AD9216BCPZRL7-80 | Analog Devices Inc. | 0 | AD9216BCPZRL7-80TR-ND | 19,92345 € | Similar |
| AD9635BCPZ-80 | Analog Devices Inc. | 453 | AD9635BCPZ-80-ND | 46,97000 € | Similar |
| AD9635BCPZRL7-80 | Analog Devices Inc. | 0 | AD9635BCPZRL7-80TR-ND | 31,71559 € | Similar |




