
AD9216BCPZRL7-80 | |
|---|---|
DigiKey Part Number | AD9216BCPZRL7-80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9216BCPZRL7-80 |
Description | IC ADC 10BIT 64-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9216BCPZRL7-80 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.3V |
Number of Bits 10 | Voltage - Supply, Digital 2.25V ~ 3.3V |
Sampling Rate (Per Second) 80M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 64-VFQFN Exposed Pad, CSP |
Data Interface Parallel | Supplier Device Package 64-LFCSP-VQ (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 19,92345 € | 14.942,59 € |
| Unit Price without VAT: | 19,92345 € |
|---|---|
| Unit Price with VAT: | 23,70891 € |

