RF Amplifier IC Radar 17GHz ~ 27GHz 24-CQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC997LC4

DigiKey Part Number
505-HMC997LC4-ND
Manufacturer
Manufacturer Product Number
HMC997LC4
Description
IC AMP RADAR 17GHZ-27GHZ 24CQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 17GHz ~ 27GHz 24-CQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC997LC4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
17GHz ~ 27GHz
P1dB
24dBm
Gain
20dB
Noise Figure
3.5dB ~ 4dB
RF Type
Radar
Voltage - Supply
5V
Current - Supply
170mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-TFCQFN Exposed Pad
Supplier Device Package
24-CQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
141,28000 €41,28 €
1033,81800 €338,18 €
2531,95400 €798,85 €
10029,90580 €2.990,58 €
25028,92960 €7.232,40 €
Manufacturers Standard Package
Unit Price without VAT:41,28000 €
Unit Price with VAT:49,12320 €