
EVAL01-HMC997LC4 | |
|---|---|
DigiKey Part Number | 505-EVAL01-HMC997LC4-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC997LC4 |
Description | EVAL BOARD HMC997LC4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC997LC4 - Amplifier 17GHz ~ 27GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVAL01-HMC997LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 17GHz ~ 27GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC997LC4 | |
Note | - | |
RF Type | - | |
RF Frequency | 17GHz ~ 27GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,96000 € | 809,96 € |
| Unit Price without VAT: | 809,96000 € |
|---|---|
| Unit Price with VAT: | 963,85240 € |



