HMC983LP5E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 20
Unit Price: 20,81000 €
Datasheet
RF IC Fractional- N Divider 0Hz ~ 7GHz Frequency Sweeper 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC983LP5E

DigiKey Part Number
1127-1630-ND
Manufacturer
Manufacturer Product Number
HMC983LP5E
Description
IC DIVIDER/FREQ SWEEPER 32-QFN
Customer Reference
Detailed Description
RF IC Fractional- N Divider 0Hz ~ 7GHz Frequency Sweeper 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC983LP5E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Function
Fractional- N Divider
Frequency
0Hz ~ 7GHz
RF Type
-
Secondary Attributes
Frequency Sweeper
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types