



ADF4159WCCPZ | |
|---|---|
DigiKey Part Number | 505-ADF4159WCCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4159WCCPZ |
Description | IC FREQ SYNTH 24LFCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 13GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4159WCCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 13GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.62V ~ 3.45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 € | 20,81 € |
| 10 | 16,69000 € | 166,90 € |
| 51 | 15,02353 € | 766,20 € |
| 102 | 14,51529 € | 1.480,56 € |
| 255 | 13,97886 € | 3.564,61 € |
| 510 | 13,65557 € | 6.964,34 € |
| Unit Price without VAT: | 20,81000 € |
|---|---|
| Unit Price with VAT: | 24,76390 € |


