
HMC940LC4BTR | |
|---|---|
DigiKey Part Number | 1127-1257-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC940LC4BTR |
Description | IC CLOCK BUFFER 1:4 24SMT |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 13 GHz 24-TFCQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC940LC4BTR Models |
Category | Output CML |
Manufacturer Analog Devices Inc. | Frequency - Max 13 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply -3V ~ -3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TFCQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 24-CSMT (4x4) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML |

