Direct

HMC936LP6E | |
|---|---|
DigiKey Part Number | 1127-1621-ND |
Manufacturer | |
Manufacturer Product Number | HMC936LP6E |
Description | IC PHASE SHIFTER DIGITAL 28-QFN |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 1.2GHz ~ 1.4GHz 28-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Phase Shifter | |
Frequency | 1.2GHz ~ 1.4GHz | |
RF Type | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) |


