
HMC936ALP6E | |
|---|---|
DigiKey Part Number | 505-HMC936ALP6E-ND |
Manufacturer | |
Manufacturer Product Number | HMC936ALP6E |
Description | IC PHASE SHIFTER DGTL 28LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 1.2GHz ~ 1.4GHz 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC936ALP6E Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 28-VQFN Exposed Pad |
Part Status Active | Supplier Device Package 28-QFN (6x6) |
Function Phase Shifter | Base Product Number |
Frequency 1.2GHz ~ 1.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,41000 € | 114,41 € |
| 10 | 100,85800 € | 1.008,58 € |
| 25 | 96,17480 € | 2.404,37 € |
| Unit Price without VAT: | 114,41000 € |
|---|---|
| Unit Price with VAT: | 136,14790 € |


