Similar

HMC925LC5TR-R5 | |
|---|---|
DigiKey Part Number | HMC925LC5TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC925LC5TR-R5 |
Description | IC MMIC I/Q UPCONVERTER 32SMD |
Customer Reference | |
Detailed Description | RF IC Upconverter Radar 5.5GHz ~ 8.6GHz 32-CSMT (5x5) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-TFCQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-CSMT (5x5) |
Function Upconverter | Base Product Number |
Frequency 5.5GHz ~ 8.6GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC6505ALC5 | Analog Devices Inc. | 17 | 1127-3699-ND | 78,13000 € | Similar |


