RF IC Radar 5.5GHz ~ 8.6GHz 32-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC6505ALC5

DigiKey Part Number
1127-3699-ND
Manufacturer
Manufacturer Product Number
HMC6505ALC5
Description
IC MMIC I/Q UPCONVERTER 32LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF IC Radar 5.5GHz ~ 8.6GHz 32-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC6505ALC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
-
Frequency
5.5GHz ~ 8.6GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-TFCQFN Exposed Pad
Supplier Device Package
32-CLCC (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
177,51000 €77,51 €
1068,16400 €681,64 €
2564,92920 €1.623,23 €
10060,50030 €6.050,03 €
Manufacturers Standard Package
Unit Price without VAT:77,51000 €
Unit Price with VAT:92,23690 €