
HMC850LC3TR | |
|---|---|
DigiKey Part Number | 505-HMC850LC3TR-ND - Tape & Reel (TR) 505-HMC850LC3CT-ND - Cut Tape (CT) 505-HMC850LC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC850LC3TR |
Description | IC CLOCK BUFFER 1:2 16SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 20 GHz 16-VFCQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC850LC3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML | |
Output | CML | |
Frequency - Max | 20 GHz | |
Voltage - Supply | -3V ~ -3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,17000 € | 179,17 € |
| 10 | 176,30300 € | 1.763,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 176,30280 € | 17.630,28 € |
| Unit Price without VAT: | 179,17000 € |
|---|---|
| Unit Price with VAT: | 213,21230 € |


