
HMC850LC3TR | |
|---|---|
DigiKey Part Number | 505-HMC850LC3TR-ND - Tape & Reel (TR) 505-HMC850LC3CT-ND - Cut Tape (CT) 505-HMC850LC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC850LC3TR |
Description | IC CLOCK BUFFER 1:2 16SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 20 GHz 16-VFCQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC850LC3TR Models |
Category | Output CML |
Manufacturer Analog Devices Inc. | Frequency - Max 20 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply -3V ~ -3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFCQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-CSMT (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC850LC3 | Analog Devices Inc. | 8 | 1127-1233-ND | 284,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,16000 € | 284,16 € |
| 10 | 245,26200 € | 2.452,62 € |
| 25 | 244,20520 € | 6.105,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 224,88740 € | 22.488,74 € |
| Unit Price without VAT: | 284,16000 € |
|---|---|
| Unit Price with VAT: | 338,15040 € |


