


HMC8410LP2FETR | |
|---|---|
DigiKey Part Number | 505-HMC8410LP2FETR-ND - Tape & Reel (TR) 505-HMC8410LP2FETRCT-ND - Cut Tape (CT) 505-HMC8410LP2FETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC8410LP2FETR |
Description | IC AMP RADAR 10MHZ-10GHZ 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10MHz ~ 10GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8410LP2FETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 10GHz | |
P1dB | 21dBm | |
Gain | 19.5dB | |
Noise Figure | 1.1dB | |
RF Type | Radar | |
Voltage - Supply | 5V | |
Current - Supply | 65mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,42000 € | 46,42 € |
| 10 | 42,53800 € | 425,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,75312 € | 17.376,56 € |
| Unit Price without VAT: | 46,42000 € |
|---|---|
| Unit Price with VAT: | 55,23980 € |







