MFR Recommended




HMC836LP6CE | |
|---|---|
DigiKey Part Number | 1127-1589-ND |
Manufacturer | |
Manufacturer Product Number | HMC836LP6CE |
Description | IC PLL W/VCO FRACTIONAL-N 40-QFN |
Customer Reference | |
Detailed Description | IC 3.705GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC836LP6CE Models |
Category | Differential - Input:Output No/No |
Manufacturer Analog Devices Inc. | Frequency - Max 3.705GHz |
Packaging Strip | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 3V ~ 5.2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 40-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 40-QFN (6x6) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADF4356BCPZ | Analog Devices Inc. | 434 | 505-ADF4356BCPZ-ND | 60,61000 € | MFR Recommended |


