


ADF4356BCPZ | |
|---|---|
DigiKey Part Number | 505-ADF4356BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4356BCPZ |
Description | IC FANOUT DIST 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 6.8GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4356BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 6.8GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,37000 € | 61,37 € |
| 15 | 49,60333 € | 744,05 € |
| 30 | 47,77500 € | 1.433,25 € |
| 105 | 45,25210 € | 4.751,47 € |
| Unit Price without VAT: | 61,37000 € |
|---|---|
| Unit Price with VAT: | 73,03030 € |











