HMC835LP6GE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 424
Unit Price: 61,37000 €
Datasheet
IC 4.1GHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 4.1GHz 1 40-VFQFN Exposed Pad
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

HMC835LP6GE

DigiKey Part Number
1127-1823-ND
Manufacturer
Manufacturer Product Number
HMC835LP6GE
Description
IC PLL VCO WIDEBAND 40SMD
Customer Reference
Detailed Description
IC 4.1GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC835LP6GE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
4.1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.1V ~ 5.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types