
HMC8325-SX | |
---|---|
DigiKey Part Number | 1127-3700-ND |
Manufacturer | |
Manufacturer Product Number | HMC8325-SX |
Description | IC RF AMP 71GHZ-86GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 71GHz ~ 86GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 71GHz ~ 86GHz | |
P1dB | 13dBm | |
Gain | 21dB | |
Noise Figure | 3.6dB | |
RF Type | - | |
Voltage - Supply | 3V | |
Current - Supply | 50mA | |
Test Frequency | 71GHz ~ 86GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 175,52500 € | 351,05 € |
4 | 169,13250 € | 676,53 € |
6 | 165,56500 € | 993,39 € |
10 | 161,24800 € | 1.612,48 € |
14 | 158,50643 € | 2.219,09 € |
20 | 155,68800 € | 3.113,76 € |
50 | 148,83800 € | 7.441,90 € |
Unit Price without VAT: | 175,52500 € |
---|---|
Unit Price with VAT: | 208,87475 € |