
MAAP-011388-DIE | |
---|---|
DigiKey Part Number | 1465-MAAP-011388-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAP-011388-DIE |
Description | PA,1W, 71-86 GHZ, HIGH LINEARITY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 71GHz ~ 86GHz Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 71GHz ~ 86GHz | |
P1dB | 29.5dBm | |
Gain | 27dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 4V | |
Current - Supply | 2.85A | |
Test Frequency | 71GHz ~ 76GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 200,96100 € | 10.048,05 € |
Unit Price without VAT: | 200,96100 € |
---|---|
Unit Price with VAT: | 239,14359 € |