HMC798LC4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 15
Unit Price: 68,25000 €
Datasheet
RF Mixer IC General Purpose 24GHz ~ 34GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC798LC4

DigiKey Part Number
HMC798LC4-ND
Manufacturer
Manufacturer Product Number
HMC798LC4
Description
IC MMIC MIXER SUB-HARM 24SMD
Customer Reference
Detailed Description
RF Mixer IC General Purpose 24GHz ~ 34GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
General Purpose
Frequency
24GHz ~ 34GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
95mA
Voltage - Supply
5V
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types