
HMC798ALC4 | |
|---|---|
DigiKey Part Number | 505-HMC798ALC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC798ALC4 |
Description | IC MMIC MIXER SUB-HARM 24SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 24GHz ~ 34GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC798ALC4 Models |
Category | Current - Supply 95mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-CLCC Exposed Pad |
RF Type VSAT | Supplier Device Package 24-CLCC (3.9x3.9) |
Frequency 24GHz ~ 34GHz | Base Product Number |
Number of Mixers 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,41000 € | 67,41 € |
| 10 | 59,21900 € | 592,19 € |
| 25 | 56,38800 € | 1.409,70 € |
| 100 | 52,51030 € | 5.251,03 € |
| Unit Price without VAT: | 67,41000 € |
|---|---|
| Unit Price with VAT: | 80,21790 € |

