
HMC798ALC4TR | |
|---|---|
DigiKey Part Number | 505-HMC798ALC4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC798ALC4TR |
Description | IC MMIC MIXER SUB-HARM 24SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 24GHz ~ 34GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 24GHz ~ 34GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | 95mA | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,12890 € | 5.212,89 € |
| Unit Price without VAT: | 52,12890 € |
|---|---|
| Unit Price with VAT: | 62,03339 € |


