Parametric Equivalent

HMC797APM5ETR-R5 | |
|---|---|
DigiKey Part Number | HMC797APM5ETR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC797APM5ETR-R5 |
Description | IC RF AMP VSAT 0HZ-22GHZ 32LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 22GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC797APM5ETR-R5 Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 10V |
Packaging Tape & Reel (TR) | Current - Supply 400mA |
Part Status Active | Test Frequency 22GHz |
Frequency 0Hz ~ 22GHz | Mounting Type Surface Mount |
P1dB 28dBm | Package / Case 32-LFQFN Exposed Pad, CSP |
Gain 13.5dB | Supplier Device Package 32-LFCSP-CAV (5x5) |
Noise Figure 6dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC797APM5ETR | Analog Devices Inc. | 190 | 505-HMC797APM5ECT-ND | 234,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 178,01156 € | 89.005,78 € |
| Unit Price without VAT: | 178,01156 € |
|---|---|
| Unit Price with VAT: | 211,83376 € |


