
HMC797APM5ETR | |
|---|---|
DigiKey Part Number | 505-HMC797APM5ETR-ND - Tape & Reel (TR) 505-HMC797APM5ECT-ND - Cut Tape (CT) 505-HMC797APM5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC797APM5ETR |
Description | IC RF AMP VSAT 0HZ-22GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 22GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC797APM5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 22GHz | |
P1dB | 28dBm | |
Gain | 13.5dB | |
Noise Figure | 6dB | |
RF Type | VSAT | |
Voltage - Supply | 10V | |
Current - Supply | 400mA | |
Test Frequency | 22GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,97000 € | 232,97 € |
| 10 | 216,15700 € | 2.161,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 184,63460 € | 18.463,46 € |
| Unit Price without VAT: | 232,97000 € |
|---|---|
| Unit Price with VAT: | 277,23430 € |





