
HMC7911LP5ETR | |
|---|---|
DigiKey Part Number | HMC7911LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC7911LP5ETR |
Description | IC MMIC 17-20 GHZ VGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter 17.5GHz ~ 19.7GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC7911LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 17.5GHz ~ 19.7GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,87910 € | 23.439,55 € |
| Unit Price without VAT: | 46,87910 € |
|---|---|
| Unit Price with VAT: | 55,78613 € |


