
EV1HMC7911LP5 | |
|---|---|
DigiKey Part Number | 505-EV1HMC7911LP5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC7911LP5 |
Description | EVAL BOARD FOR HMC7911 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC7911LP5E - Upconverter 17.5GHz ~ 19.7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC7911LP5E |
Packaging Box | RF Frequency 17.5GHz ~ 19.7GHz |
Part Status Active | Function Upconverter |
Type Upconverter | Base Product Number |
Frequency 17.5GHz ~ 19.7GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,12000 € | 294,12 € |
| 10 | 293,43600 € | 2.934,36 € |
| Unit Price without VAT: | 294,12000 € |
|---|---|
| Unit Price with VAT: | 350,00280 € |


