HMC759LP3ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.512
Unit Price: 12,37000 €
Datasheet
RF Attenuators 0.25dB ~ 31.75dB 10 MHz ~ 300 MHz 50 Ohms 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC759LP3ETR

DigiKey Part Number
HMC759LP3ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC759LP3ETR
Description
RF ATT 0.25-31.75DB 50OHM 16QFN
Customer Reference
Detailed Description
RF Attenuators 0.25dB ~ 31.75dB 10 MHz ~ 300 MHz 50 Ohms 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC759LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Attenuation Value
0.25dB ~ 31.75dB
Frequency Range
10 MHz ~ 300 MHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types