
HMC1119LP4METR | |
|---|---|
DigiKey Part Number | 1127-3659-2-ND - Tape & Reel (TR) 1127-3659-1-ND - Cut Tape (CT) 1127-3659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1119LP4METR |
Description | RF ATTENUATOR 31.75DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.75dB 100 MHz ~ 6 GHz 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | HMC1119LP4METR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31.75dB | |
Frequency Range | 100 MHz ~ 6 GHz | |
Power (Watts) | - | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| 10 | 9,75700 € | 97,57 € |
| 25 | 9,10600 € | 227,65 € |
| 100 | 8,46650 € | 846,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,84236 € | 3.921,18 € |
| 1.000 | 7,67297 € | 7.672,97 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,72030 € |









