Similar
Similar

HMC755LP4E | |
|---|---|
DigiKey Part Number | 1127-1557-ND |
Manufacturer | |
Manufacturer Product Number | HMC755LP4E |
Description | IC AMP LTE 2.3GHZ-2.8GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 2.3GHz ~ 2.8GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 2.3GHz ~ 2.8GHz | |
P1dB | 31dBm | |
Gain | 31dB | |
Noise Figure | - | |
RF Type | LTE, WiMax | |
Voltage - Supply | 5V | |
Current - Supply | 480mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


