
HMC414MS8GE | |
|---|---|
DigiKey Part Number | 1127-2952-ND |
Manufacturer | |
Manufacturer Product Number | HMC414MS8GE |
Description | IC AMP BLE 2.2-2.8GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC Bluetooth 2.2GHz ~ 2.8GHz 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC414MS8GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Frequency | 2.2GHz ~ 2.8GHz | |
P1dB | 27dBm | |
Gain | 20dB | |
Noise Figure | 7dB | |
RF Type | Bluetooth | |
Voltage - Supply | 2.75V ~ 5V | |
Current - Supply | 300mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 10 | 10,63200 € | 106,32 € |
| 25 | 10,07920 € | 251,98 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |





