Direct

HMC744LC3CTR | |
|---|---|
DigiKey Part Number | HMC744LC3CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC744LC3CTR |
Description | IC CLK BUFFER 1:2 14GHZ 16SMD |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 14 GHz 16-VFCQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML | |
Output | CML | |
Frequency - Max | 14 GHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |


