Direct

HMC744LC3CTR-R5 | |
|---|---|
DigiKey Part Number | HMC744LC3CTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC744LC3CTR-R5 |
Description | IC CLK BUFFER 1:2 14GHZ 16CSMT |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 14 GHz 16-VFCQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output CML |
Manufacturer Analog Devices Inc. | Frequency - Max 14 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFCQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-CSMT (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC744LC3TR-R5 | Analog Devices Inc. | 0 | HMC744LC3TR-R5-ND | 145,83250 € | Direct |


