HMC744LC3C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 48
Unit Price: 199,02000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 14 GHz 16-VFCQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC744LC3C

DigiKey Part Number
1127-2900-ND
Manufacturer
Manufacturer Product Number
HMC744LC3C
Description
IC CLK BUFFER 1:2 14GHZ 16SMD
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 14 GHz 16-VFCQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC744LC3C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML
Output
CML
Frequency - Max
14 GHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFCQFN Exposed Pad
Supplier Device Package
16-CSMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types