Similar

HMC6832ALP5LETR | |
|---|---|
DigiKey Part Number | 505-HMC6832ALP5LETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC6832ALP5LETR |
Description | IC CLK BUFFER 2:8 3.5GHZ 28LFCSP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 3.5 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC6832ALP5LETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVDS, LVPECL | |
Frequency - Max | 3.5 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-LFCSP (5x5) | |
Base Product Number |


