Similar

HMC6832ALP5LE | |
|---|---|
DigiKey Part Number | 505-HMC6832ALP5LE-ND |
Manufacturer | |
Manufacturer Product Number | HMC6832ALP5LE |
Description | IC CLOCK BUFFER 2:8 3.5GHZ 40QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 3.5 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC6832ALP5LE Models |
Category | Output LVDS, LVPECL |
Manufacturer Analog Devices Inc. | Frequency - Max 3.5 GHz |
Packaging Strip | Voltage - Supply 2.375V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-VFQFN Exposed Pad |
Ratio - Input:Output 2:8 | Supplier Device Package 28-LFCSP (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCLK948BCPZ-REEL7 | Analog Devices Inc. | 560 | ADCLK948BCPZ-REEL7CT-ND | 13,57000 € | Similar |


