Parametric Equivalent
Parametric Equivalent

HMC674LC3CTR-R5 | |
|---|---|
DigiKey Part Number | HMC674LC3CTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC674LC3CTR-R5 |
Description | IC COMPARATOR 1 GEN PUR 16SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) PECL 16-SMT (3x3) |
Datasheet | Datasheet |
Category | Current - Output (Typ) 45mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 9mA |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 0.11ns |
Part Status Active | Hysteresis 1mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 16-LFQFN Exposed Pad |
Output Type PECL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3.3V | Supplier Device Package 16-SMT (3x3) |
Voltage - Input Offset (Max) 5mV | Base Product Number |
Current - Input Bias (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC674LC3C | Analog Devices Inc. | 9 | 505-HMC674LC3C-ND | 100,09000 € | Parametric Equivalent |
| HMC674LC3CTR | Analog Devices Inc. | 0 | 505-HMC674LC3CTR-ND | 75,72850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,37930 € | 36.189,65 € |
| Unit Price without VAT: | 72,37930 € |
|---|---|
| Unit Price with VAT: | 86,13137 € |


