
HMC674LC3C | |
|---|---|
DigiKey Part Number | 505-HMC674LC3C-ND |
Manufacturer | |
Manufacturer Product Number | HMC674LC3C |
Description | IC COMPARATOR 1 GEN PUR 16SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) PECL 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC674LC3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | PECL | |
Voltage - Supply, Single/Dual (±) | 3.3V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 15µA | |
Current - Output (Typ) | 45mA | |
Current - Quiescent (Max) | 9mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 0.11ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-LFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,29000 € | 99,29 € |
| 10 | 83,43600 € | 834,36 € |
| 25 | 79,47760 € | 1.986,94 € |
| 100 | 75,12740 € | 7.512,74 € |
| Unit Price without VAT: | 99,29000 € |
|---|---|
| Unit Price with VAT: | 118,15510 € |




