
HMC635LC4TR-R5 | |
|---|---|
DigiKey Part Number | HMC635LC4TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC635LC4TR-R5 |
Description | IC AMP VSAT 18GHZ-40GHZ 24CQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 18GHz ~ 40GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 280mA |
Part Status Active | Test Frequency 18GHz |
Frequency 18GHz ~ 40GHz | Mounting Type Surface Mount |
P1dB 22dBm | Package / Case 24-TFCQFN Exposed Pad |
Gain 18.5dB | Supplier Device Package 24-CQFN (4x4) |
Noise Figure 7dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,79164 € | 33.895,82 € |
| Unit Price without VAT: | 67,79164 € |
|---|---|
| Unit Price with VAT: | 80,67205 € |



