
HMC635LC4TR | |
|---|---|
DigiKey Part Number | 505-HMC635LC4TR-ND - Tape & Reel (TR) 505-HMC635LC4TRCT-ND - Cut Tape (CT) 505-HMC635LC4TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC635LC4TR |
Description | IC RF AMP GPS 18GHZ-40GHZ 24CQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 40GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC635LC4TR Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 280mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 18GHz ~ 40GHz | Package / Case 24-TFCQFN Exposed Pad |
P1dB 22dBm | Supplier Device Package 24-CQFN (4x4) |
Gain 18.5dB | Base Product Number |
Noise Figure 7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,91000 € | 91,91 € |
| 10 | 80,91100 € | 809,11 € |
| 25 | 78,17680 € | 1.954,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 71,90130 € | 7.190,13 € |
| Unit Price without VAT: | 91,91000 € |
|---|---|
| Unit Price with VAT: | 109,37290 € |





