Direct
Direct

HMC618LP3E | |
|---|---|
DigiKey Part Number | 1127-1486-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC618LP3E |
Description | IC AMP LTE 1.2GHZ-2.2GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 1.2GHz ~ 2.2GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC618LP3E Models |
Category | RF Type LTE, WiMax |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V, 5V |
Packaging Tape & Reel (TR) | Current - Supply 89mA |
Part Status Obsolete | Test Frequency 1.7GHz ~ 2GHz |
Frequency 1.2GHz ~ 2.2GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 19dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 0.75dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC618ALP3E | Analog Devices Inc. | 299 | 1127-3115-ND | 13,21000 € | Direct |
| HMC618ALP3ETR | Analog Devices Inc. | 711 | 1127-2835-1-ND | 13,21000 € | Direct |


