
HMC618ALP3ETR | |
|---|---|
DigiKey Part Number | 1127-2835-2-ND - Tape & Reel (TR) 1127-2835-1-ND - Cut Tape (CT) 1127-2835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC618ALP3ETR |
Description | IC AMP LTE 1.2GHZ-2.2GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 1.2GHz ~ 2.2GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC618ALP3ETR Models |
Category | RF Type LTE, WiMax |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 89mA |
Part Status Active | Test Frequency 1.7GHz ~ 2GHz |
Frequency 1.2GHz ~ 2.2GHz | Mounting Type Surface Mount |
P1dB 20dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 23dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 0.75dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 € | 13,21 € |
| 10 | 11,48900 € | 114,89 € |
| 25 | 10,89400 € | 272,35 € |
| 100 | 10,07780 € | 1.007,78 € |
| 250 | 9,58912 € | 2.397,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,24438 € | 4.622,19 € |
| Unit Price without VAT: | 13,21000 € |
|---|---|
| Unit Price with VAT: | 15,71990 € |


